Print Page
384 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.980 |
| 10+ | €5.170 |
| 100+ | €4.550 |
| 250+ | €4.410 |
Price for:Each
Minimum: 1
Multiple: 1
€5.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64326-1005
Order Code3365227
Product RangeCMC 64326
Technical Datasheet
Product RangeCMC 64326
No. of Positions22Ways
For Use WithMolex CP 64322, 64324 Series Automotive Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating-
Current Rating26A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMC 64326
No. of Positions
22Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CP 64322, 64324 Series Automotive Contacts
IP Rating
-
Current Rating
26A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001