Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No64326-1001
Order Code3365226
Product RangeCMC 64326
Technical Datasheet
Product RangeCMC 64326
No. of Positions22Ways
For Use WithMolex CP 64322, 64324 Series Automotive Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating-
Current Rating26A
SVHCTo Be Advised
Alternatives for 64326-1001
1 Product Found
Technical Specifications
Product Range
CMC 64326
No. of Positions
22Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex CP 64322, 64324 Series Automotive Contacts
IP Rating
-
Current Rating
26A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001