Print Page
293 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.820 | 
| 10+ | €10.650 | 
| 25+ | €10.480 | 
| 100+ | €10.300 | 
| 250+ | €10.130 | 
| 500+ | €9.930 | 
Price for:Each
Minimum: 1
Multiple: 1
€10.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64320-1315
Order Code3365218
Product RangeCMC 64320
Technical Datasheet
Product RangeCMC 64320
No. of Positions48Ways
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating-
Current Rating12A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMC 64320
No. of Positions
48Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
-
Current Rating
12A
Technical Docs (2)
Alternatives for 64320-1315
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001