Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.410 |
10+ | €7.700 |
25+ | €7.620 |
100+ | €7.530 |
250+ | €7.390 |
500+ | €7.250 |
Price for:Each
Minimum: 1
Multiple: 1
€8.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No64319-1219
Order Code3365215
Product RangeCMC 64319
Technical Datasheet
Product RangeCMC 64319
No. of Positions32Ways
For Use WithMolex CP 64322, 64323 Automotive Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating-
Current Rating12A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CMC 64319
No. of Positions
32Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex CP 64322, 64323 Automotive Contacts
IP Rating
-
Current Rating
12A
Technical Docs (2)
Alternatives for 64319-1219
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001