Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.150 |
| 10+ | €8.410 |
| 25+ | €8.150 |
| 100+ | €8.130 |
| 250+ | €7.400 |
| 500+ | €6.660 |
Price for:Each
Minimum: 1
Multiple: 1
€10.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64318-1018
Order Code3365211
Product RangeCMC 64318
Product RangeCMC 64318
No. of Positions28Ways
For Use WithMolex CP 64322, 64323, 64324 Series Automotive Socket Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating-
Current Rating21A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMC 64318
No. of Positions
28Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CP 64322, 64323, 64324 Series Automotive Socket Contacts
IP Rating
-
Current Rating
21A
Technical Docs (2)
Alternatives for 64318-1018
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001