Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No62100-6000
Order Code1824772
Product RangePicoflex 207121
Also Known AsGTIN UPC EAN: 883906855192
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €949.040 |
Price for:Each
Minimum: 1
Multiple: 1
€949.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No62100-6000
Order Code1824772
Product RangePicoflex 207121
Also Known AsGTIN UPC EAN: 883906855192
Technical Datasheet
Product RangePicoflex 207121
Product Overview
Extractor tool is for the removal of 90327, 92315, 92316, 92317, and 92318 series connectors from latched header assemblies (series 90816). This tool is approximately 100mm (3.9") high x 50mm (2.0") wide x 20mm (0.8") deep and weighs about 0.4 kg (14 oz).
- Removes connector from latched Picoflex™ header (standard header removal, use tool 69008-1070)
- Durable tool steel construction
- Releases header latches during connector extraction
- Suitable for circuit sizes 4 to 26
Applications
Maintenance & Repair
Technical Specifications
For Use With
Molex PicoFlex 90327, 92315, 92316, 92317 & 92318 Series Connectors
Product Range
Picoflex 207121
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162386