Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55909-9974
Order Code2381166
Also Known AsGTIN UPC EAN: 822348857920
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.732 |
| 7500+ | €0.717 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,830.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55909-9974
Order Code2381166
Also Known AsGTIN UPC EAN: 822348857920
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.4mm
No. of Contacts
12Contacts
Contact Material
Brass
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02