Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53261-1171
Order Code1756926
Product RangePicoBlade 53261
Also Known AsGTIN UPC EAN: 822348164240
Technical Datasheet
1,957 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.812 |
100+ | €0.655 |
500+ | €0.594 |
1000+ | €0.572 |
2000+ | €0.549 |
3000+ | €0.538 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53261-1171
Order Code1756926
Product RangePicoBlade 53261
Also Known AsGTIN UPC EAN: 822348164240
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts11Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePicoBlade 53261
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
The 53261-1171 is a 11-position 1-row right-angle PCB header with tin-plated phosphor bronze contacts and a natural colour high temperature thermoplastic insulator. It mates with 51021 PicoBlade™ wire-to-wire and wire-to-board housing.
- UL94V-0 flammability
- Maximum current per contact is 1A
- Maximum voltage is 125V
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.25mm
No. of Contacts
11Contacts
Product Range
PicoBlade 53261
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 53261-1171
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000536