Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53048-1510
Order Code9732942
Product RangePicoBlade 53048
Also Known AsGTIN UPC EAN: 800753750227
Technical Datasheet
1,341 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.737 |
| 100+ | €0.591 |
| 500+ | €0.579 |
| 1000+ | €0.567 |
| 2000+ | €0.554 |
| 3000+ | €0.542 |
Price for:Each
Minimum: 10
Multiple: 10
€7.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53048-1510
Order Code9732942
Product RangePicoBlade 53048
Also Known AsGTIN UPC EAN: 800753750227
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts15Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangePicoBlade 53048
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Friction Lock
- Reliable Terminal
- Polarized Mating Geometry
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.25mm
No. of Contacts
15Contacts
Product Range
PicoBlade 53048
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 53048-1510
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354