Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52465-2471
Order Code3051258
Product RangeSlimStack 52465 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.300 |
| 3000+ | €1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52465-2471
Order Code3051258
Product RangeSlimStack 52465 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeSlimStack 52465 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
52465-2471 is a slimstack 52465 series, 0.80mm pitch, dual row, board-to-board rigid type receptacle mates with 53364, 53353, 53307 and 53309 type plugs.
- Surface mount termination interface style and vertical orientation
- 24 loaded circuits
- 30 mating cycles max durability
- 4.5mm, 5.65mm, 6mm, 7mm mated height
- 4.7mm, 5.1mm mated width
- Phosphor bronze metal with tin plating mating and tin plating termination
- 50V maximum voltage
- 0.5A maximum current per contact
- Operating temperature range from -40° to +105°C
- natural colour high temperature thermoplastic resin
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
24Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 52465 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006