Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51191-0300
Order Code2779907
Product RangeMini-Latch 51191
Also Known AsGTIN UPC EAN: 800753327726
Technical Datasheet
16,126 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.150 |
| 100+ | €0.117 |
| 500+ | €0.101 |
| 1000+ | €0.093 |
| 2000+ | €0.0926 |
| 3000+ | €0.0921 |
Price for:Each
Minimum: 10
Multiple: 10
€1.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51191-0300
Order Code2779907
Product RangeMini-Latch 51191
Also Known AsGTIN UPC EAN: 800753327726
Technical Datasheet
Product RangeMini-Latch 51191
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-Latch 50802 Series Socket Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 2.50mm pitch Mini-Latch wire-to-wire and wire-to-board receptacle housing
- Use with 50802 series crimp terminal
- Housing with guide rails
Applications
Automotive, Consumer Electronics, Industrial Automation
Technical Specifications
Product Range
Mini-Latch 51191
No. of Positions
3Ways
For Use With
Molex Mini-Latch 50802 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for 51191-0300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000343