Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51110-2050
Order Code511020
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753748378
Technical Datasheet
3,091 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.679 |
| 100+ | €0.542 |
| 500+ | €0.499 |
| 1000+ | €0.495 |
| 2000+ | €0.491 |
| 3000+ | €0.487 |
Price for:Each
Minimum: 10
Multiple: 10
€6.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-2050
Order Code511020
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753748378
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions20Ways
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 51110-2050 is a 20-circuit 2-row 2mm pitch Milli-Grid™ Crimp Housing, without center polarization key and locking ramp, can be used with 50394 crimp terminals. This 51110 crimp housing is made of polyester, mates with 87758 vertical, through hole, stackable PCB header, 87759 vertical, surface mount, stackable PCB header, 87760 right angle, through hole, stackable PCB header, 87831 vertical, through hole PCB header, 87832 vertical, surface mount PCB header, suitable for signal and wire-to-board applications.
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Black colour
- -40 to 105°C Temperature range
- UL94V-0 Flammability rating
Applications
Automotive, Consumer Electronics, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
20Ways
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51110-2050
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476