Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51103-1000
Order Code3050084
Product RangeMini-Lock 51103
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51103-1000
Order Code3050084
Product RangeMini-Lock 51103
Technical Datasheet
Product RangeMini-Lock 51103
No. of Positions10Ways
Pitch Spacing2.5mm
For Use WithMolex 50351, 50752 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Alternatives for 51103-1000
1 Product Found
Technical Specifications
Product Range
Mini-Lock 51103
No. of Positions
10Ways
For Use With
Molex 50351, 50752 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000754