Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51103-0200
Order Code2063765
Product RangeMini-Lock 51103
Also Known AsGTIN UPC EAN: 800754316880
Technical Datasheet
30,164 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0928 |
100+ | €0.0767 |
500+ | €0.0646 |
1000+ | €0.0628 |
2000+ | €0.0611 |
3000+ | €0.0593 |
Price for:Each
Minimum: 10
Multiple: 10
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51103-0200
Order Code2063765
Product RangeMini-Lock 51103
Also Known AsGTIN UPC EAN: 800754316880
Technical Datasheet
Product RangeMini-Lock 51103
No. of Positions2Ways
Pitch Spacing2.5mm
For Use With50351 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 51103-0200 is a 2-way 1-row PicoBlade™ Wire-to-wire and Wire-to-board receptacle housing made of polyester with positive lock. It mates with 51198 housing, 53375, 53426, 53517 and 53608 headers. The crimp housing is suitable for signal, wire-to-board and wire-to-wire applications. This 51103 series receptacle housing can be used with 50351 and 50752 crimp terminals.
- Natural colour
- UL94V-0 flammability rating
Applications
Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-Lock 51103
No. of Positions
2Ways
For Use With
50351 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51103-0200
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022