Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51065-0700
Order Code1387092
Product RangeMicro-Latch 51065
Technical Datasheet
15,163 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.132 |
10+ | €0.108 |
25+ | €0.097 |
50+ | €0.094 |
100+ | €0.092 |
250+ | €0.082 |
500+ | €0.077 |
1000+ | €0.072 |
Price for:Each
Minimum: 1
Multiple: 1
€0.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51065-0700
Order Code1387092
Product RangeMicro-Latch 51065
Technical Datasheet
Product RangeMicro-Latch 51065
No. of Positions7Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
Technical Specifications
Product Range
Micro-Latch 51065
No. of Positions
7Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
Alternatives for 51065-0700
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
Product traceability