Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51021-1200
Order Code1211003
Product RangePicoBlade 51021 Series
Also Known AsGTIN UPC EAN: 0800753575264
Technical Datasheet
206,027 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.221 |
| 100+ | €0.201 |
| 500+ | €0.183 |
| 1000+ | €0.161 |
| 2000+ | €0.158 |
| 3000+ | €0.155 |
Price for:Each
Minimum: 10
Multiple: 10
€2.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-1200
Order Code1211003
Product RangePicoBlade 51021 Series
Also Known AsGTIN UPC EAN: 0800753575264
Technical Datasheet
Product RangePicoBlade 51021 Series
No. of Positions12Ways
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Friction lock
- Reliable terminal
- Polarized mating geometry
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 51021 Series
No. of Positions
12Ways
For Use With
Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51021-1200
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108