Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505608-0000
Order Code2820600
Product RangeCP-3.3 505608
Also Known AsGTIN UPC EAN: 889056802413
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0786 |
15000+ | €0.0688 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€393.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505608-0000
Order Code2820600
Product RangeCP-3.3 505608
Also Known AsGTIN UPC EAN: 889056802413
Technical Datasheet
Product RangeCP-3.3 505608
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 504694 & 505606 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Product Overview
The 505608-0000 from Molex is a 505608 series, 2.50mm and 3.30mm pitch CP-3.3 male crimp terminal. Suitable for use with 504694 plug housing and 505606 plug housing.
- Copper alloy with tin plated terminal
- Crimp or compression style termination interface
- Wire insulation diameter range from 1.55mm to 2.60mm
- Wire size range from 22AWG to 18AWG
- Maximum current per contact is 6A
- Maximum voltage is 300V AC (RMS)/DC
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 505608
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex 504694 & 505606 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002