Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505606-1000
Order Code2820587
Product RangeCP-3.3 505606
Also Known AsGTIN UPC EAN: 889056804509
Technical Datasheet
7,760 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.434 |
100+ | €0.342 |
500+ | €0.304 |
1000+ | €0.270 |
2000+ | €0.259 |
3000+ | €0.248 |
Price for:Each
Minimum: 10
Multiple: 10
€4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505606-1000
Order Code2820587
Product RangeCP-3.3 505606
Also Known AsGTIN UPC EAN: 889056804509
Technical Datasheet
Product RangeCP-3.3 505606
No. of Positions10Ways
Pitch Spacing3.3mm
For Use WithMolex CP-3.3 50398 & 505608 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 505606-1000 from Molex is a 505606 series, 3.30mm pitch, dual row, polarized, CP-3.3 plug housing with 10 circuits. It mates with 505605-0800 receptacle housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50398, 505608 plug crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 505606
No. of Positions
10Ways
For Use With
Molex CP-3.3 50398 & 505608 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 505606-1000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004