Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505605-1000
Order Code2820590
Product RangeCP-3.3 505605
Also Known AsGTIN UPC EAN: 889056802765
Technical Datasheet
9,160 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.370 |
100+ | €0.335 |
500+ | €0.303 |
1000+ | €0.279 |
2000+ | €0.270 |
3000+ | €0.261 |
Price for:Each
Minimum: 10
Multiple: 10
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505605-1000
Order Code2820590
Product RangeCP-3.3 505605
Also Known AsGTIN UPC EAN: 889056802765
Technical Datasheet
Product RangeCP-3.3 505605
No. of Positions10Ways
Pitch Spacing3.3mm
For Use WithMolex CP-3.3 50397 & 505607 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 505605-1000 from Molex is a 505605 series 3.30mm pitch, dual row, polarized, CP-3.3 receptacle housing with 10 circuits. Ensures complete, low-insertion-force locking and provides a tactile and audible ‘click’ when mated. It mates with 505606-1000 plug housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50397, 505607 receptacle crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 505605
No. of Positions
10Ways
For Use With
Molex CP-3.3 50397 & 505607 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029