Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50420-8000
Order Code1448903
Product RangeOBD-II 50420
Also Known AsGTIN UPC EAN: 800754370233
Technical Datasheet
29,522 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0924 |
125+ | €0.0786 |
375+ | €0.077 |
1000+ | €0.0755 |
2500+ | €0.0739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50420-8000
Order Code1448903
Product RangeOBD-II 50420
Also Known AsGTIN UPC EAN: 800754370233
Technical Datasheet
Product RangeOBD-II 50420
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51115, 51116 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
Product Overview
The 50420-8000 is an OBD-II female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 51115 and 51116 housings. It accepts 20 to 22AWG wire.
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
OBD-II 50420
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex 51115, 51116 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 50420-8000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000663