Print Page
Product Overview
Micro-Lock Wire-to-Board System offers small size and highest current-carrying capability of any similar pitch positive-lock system. They also provide a wide range of mating configurations and superior pin and terminal protection.
- Crash-proof pin protection prevents header pins from bent or crushed
- Compact size and low profile
- Low insertion force with tin plating
- Wide mating latch with two-point positive lock secure mating retention,
- Polarization/mating guide provides secure mating retention
Applications
Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Product Range
504186
No. of Positions
16Ways
For Use With
Molex 504186 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327