Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504050-0491
Order Code2392592
Product RangePico-Lock 504050
Also Known AsGTIN UPC EAN: 887191335353
Technical Datasheet
9,087 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
67+ | €0.933 |
202+ | €0.721 |
540+ | €0.653 |
1350+ | €0.638 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504050-0491
Order Code2392592
Product RangePico-Lock 504050
Also Known AsGTIN UPC EAN: 887191335353
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Lock 504050
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 504050-0491 is a 4-circuit 1-row 1.50mm pitch Pico-Lock™ surface mount Wire-to-board right angle header with gold-plated copper alloy contacts, positive side locks and surface mount termination. This 504050 series PCB header is made of high temperature thermoplastic, mates with 504051 Pico-Lock™ crimp housing, suitable for wire-to-board application.
- Ultra-low profile mated height provides space savings
- Side positive locks - Ensures secure mating retention and additional space savings
- Bevelled header pin design provides smoother mating and pin-and-contact protection
- Wide robust fitting nails/solder tabs offers secure PCB retention/additional mechanical stability
- Polarization/mating guide feature prevents mismating and facilitate mating
- Black colour
- Current rating per contact is 3A
- Voltage rating is 150V
- Operating temperature range from -40 to +105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, LED Lighting, Communications & Networking, Wireless
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
4Contacts
Product Range
Pico-Lock 504050
Contact Material
Copper Alloy
Connector Type
-
Alternatives for 504050-0491
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281