Print Page
3,042 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
10+ | €1.720 |
100+ | €1.490 |
250+ | €1.370 |
500+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503960-0695
Order Code2779940
Product Range503960
Also Known AsGTIN UPC EAN: 887191550985
Technical Datasheet
Memory / Card TypeMicro SIM
Connector TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range503960
SVHCTo Be Advised
Product Overview
- 1.42mm height micro-SIM card connector
- Push-push type
- Surface mount
- Shielded
- With detect switch, extended cam pin length at short end
- Current rating is 0.5A
- Voltage rating is 10VAC (RMS)/DC
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
503960
Connector Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000571