Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50375103
Order Code9979603
Product RangeMini-SPOX 5264
Also Known As50-37-5103, GTIN UPC EAN: 800753749535
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | €0.106 |
Price for:Each
Minimum: 15000
Multiple: 15000
€1,590.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50375103
Order Code9979603
Product RangeMini-SPOX 5264
Also Known As50-37-5103, GTIN UPC EAN: 800753749535
Technical Datasheet
Product RangeMini-SPOX 5264
No. of Positions10Ways
Pitch Spacing2.5mm
For Use With5263 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50375103 is a 10-pole Rectangular Power Connector with friction lock. The name Spox comes from the shape of the terminal, which is like a spring box. This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. It mates with 5267 vertical shrouded PCB header and 5268 right angle shrouded PCB header.
Applications
Automotive, Consumer Electronics, Portable Devices, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-SPOX 5264
No. of Positions
10Ways
For Use With
5263 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000535