Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503471-0200
Order Code1848359
Also Known AsGTIN UPC EAN: 883906918637
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No503471-0200
Order Code1848359
Also Known AsGTIN UPC EAN: 883906918637
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.7mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 503471-0200
1 Product Found
Product Overview
The 503471-0200 is a 2-way Flexi-Mate™ 3.70mm pitch Board-to-Board/Wire-to-Board receptacle, SMT, right angle, 3mm stacking height.
- Maximum contact current is 2A
- Maximum voltage is 500V
- UL94V-0 flammability rating
- 15 operations durability
Applications
Consumer Electronics, Lighting
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
3.7mm
No. of Contacts
2Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000287