Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503149-1800
Order Code3726944
Product RangeCLIK-Mate 503149
Technical Datasheet
1,427 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.594 | 
| 100+ | €0.450 | 
| 500+ | €0.384 | 
| 1000+ | €0.339 | 
| 2000+ | €0.332 | 
| 3000+ | €0.325 | 
Price for:Each
Minimum: 10
Multiple: 10
€5.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503149-1800
Order Code3726944
Product RangeCLIK-Mate 503149
Technical Datasheet
Product RangeCLIK-Mate 503149
No. of Positions18Ways
Pitch Spacing1.5mm
For Use WithMolex CLIK-Mate 502579, 503429, 213028, 213029 Series Pin Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CLIK-Mate 503149
No. of Positions
18Ways
For Use With
Molex CLIK-Mate 502579, 503429, 213028, 213029 Series Pin Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 503149-1800
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001