Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503095-1200
Order Code2965526
Product RangeiGrid 503095
Also Known AsGTIN UPC EAN: 191128859011
Technical Datasheet
7,060 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0699 |
10+ | €0.0535 |
50+ | €0.0479 |
100+ | €0.0418 |
500+ | €0.0402 |
1000+ | €0.0394 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503095-1200
Order Code2965526
Product RangeiGrid 503095
Also Known AsGTIN UPC EAN: 191128859011
Technical Datasheet
Product RangeiGrid 503095
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 501646 Series Receptacle Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Alternatives for 503095-1200
1 Product Found
Technical Specifications
Product Range
iGrid 503095
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex 501646 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001