Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502585-1570
Order Code1827496
Product RangeCLIK-Mate 502585
Also Known AsGTIN UPC EAN: 800756644714
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.676 |
Price for:Each
Minimum: 3000
Multiple: 3000
€2,028.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502585-1570
Order Code1827496
Product RangeCLIK-Mate 502585
Also Known AsGTIN UPC EAN: 800756644714
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts15Contacts
Connector MountingSurface Mount Right Angle
Contact Termination TypeSurface Mount Right Angle
Product RangeCLIK-Mate 502585
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Product Range
CLIK-Mate 502585
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
15Contacts
Contact Termination Type
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001