Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502584-0560
Order Code2779799
Product RangeCLIK-Mate 502584
Also Known AsGTIN UPC EAN: 883906292935
Technical Datasheet
900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
900+ | €0.635 |
2700+ | €0.595 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
€571.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502584-0560
Order Code2779799
Product RangeCLIK-Mate 502584
Also Known AsGTIN UPC EAN: 883906292935
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount Straight
Product RangeCLIK-Mate 502584
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Product Range
CLIK-Mate 502584
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
5Contacts
Contact Termination Type
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361