Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.208 |
100+ | €0.152 |
500+ | €0.134 |
1000+ | €0.128 |
2000+ | €0.126 |
3000+ | €0.124 |
Product Information
Product Overview
The CLIK-Mate 502578 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
CLIK-Mate 502578
2Ways
502579, 503429 Crimp Terminals
Plug
1.5mm
No SVHC (21-Jan-2025)
Alternatives for 502578-0200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate