Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502439-0400
Order Code1617057
Product RangeCLIK-Mate 502439
Also Known AsGTIN UPC EAN: 822350915823
Technical Datasheet
3,243 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0785 |
| 100+ | €0.0695 |
| 500+ | €0.0627 |
| 1000+ | €0.0576 |
| 2000+ | €0.0557 |
| 3000+ | €0.0538 |
Price for:Each
Minimum: 10
Multiple: 10
€0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-0400
Order Code1617057
Product RangeCLIK-Mate 502439
Also Known AsGTIN UPC EAN: 822350915823
Technical Datasheet
Product RangeCLIK-Mate 502439
No. of Positions4Ways
Pitch Spacing2mm
For Use With502438 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CLIK-Mate 502439
No. of Positions
4Ways
For Use With
502438 Crimp Terminal
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 502439-0400
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397