Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502351-1500
Order Code3107410
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 887191657127
Technical Datasheet
2,471 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.465 |
10+ | €0.406 |
50+ | €0.352 |
100+ | €0.310 |
500+ | €0.277 |
1000+ | €0.247 |
Price for:Each
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-1500
Order Code3107410
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 887191657127
Technical Datasheet
Product RangeDuraClik 502351
No. of Positions15Ways
Pitch Spacing2mm
For Use With560085, 50212 Crimp Terminals
Technical Specifications
Product Range
DuraClik 502351
No. of Positions
15Ways
For Use With
560085, 50212 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 502351-1500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000536