Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502351-0800
Order Code2392585
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 800756666877
Technical Datasheet
2,111 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.552 |
10+ | €0.460 |
50+ | €0.397 |
100+ | €0.352 |
500+ | €0.314 |
1000+ | €0.298 |
Price for:Each
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-0800
Order Code2392585
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 800756666877
Technical Datasheet
Product RangeDuraClik 502351
No. of Positions8Ways
Pitch Spacing2mm
For Use With560085, 50212 Crimp Terminals
Product Overview
The 502351-0800 is a 8-way 1-row DuraClik™ wire-to-board female receptacle housing suitable for signal application. It mates with 560020 and 502352 2.00mm pitch DuraClik™ wire-to-board header. This 47725 series receptacle housing can be used with 560085 DuraClik™ crimp terminal for 22 to 26AWG, 50212 2.00mm pitch crimp terminal for 24 to 30AWG, 56161 2.00mm pitch crimp terminal for 22 to 26AWG. Molex part has an inner-locking system versus an outer-locking system. Molex part with tail protection feature.
- Maximum current per contact is 3A
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
DuraClik 502351
No. of Positions
8Ways
For Use With
560085, 50212 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 502351-0800
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313