Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502351-0300
Order Code2392582
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 884982894471
Technical Datasheet
5,140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.343 |
10+ | €0.284 |
50+ | €0.248 |
100+ | €0.210 |
500+ | €0.182 |
1000+ | €0.163 |
Price for:Each
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-0300
Order Code2392582
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 884982894471
Technical Datasheet
Product RangeDuraClik 502351
No. of Positions3Ways
Pitch Spacing2mm
For Use With560085, 50212 Crimp Terminals
Product Overview
The 502351-0300 is a 3-circuit 1-row DuraClik™ Wire-to-board receptacle housing for use with 560085 DuraClik™ crimp terminal 26 to 22AWG, 50212 2.00mm pitch crimp terminal 30 to 24AWG, 56161 2.00mm pitch crimp terminal 26 to 22AWG. This 502351 series receptacle housing mates with 560020, 502352 2.00mm Pitch DuraClik™ wire-to-board header, suitable for signal and wire-to-board applications.
- Natural colour
- Current rating per contact is 3A
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
DuraClik 502351
No. of Positions
3Ways
For Use With
560085, 50212 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 502351-0300
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174