Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501951-5000
Order Code2612320
Product RangeEasy-On 501951
Also Known AsGTIN UPC EAN: 822350330770
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | €1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€6,720.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501951-5000
Order Code2612320
Product RangeEasy-On 501951
Also Known AsGTIN UPC EAN: 822350330770
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeEasy-On 501951
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 501951-5000 is a 50-position 1-row female vertical Easy-On™ type FFC/FPC connector with tin-plated phosphor bronze contacts and a white liquid crystal polymer housing. It mates with the Premo-Flex FFC.
- PCB retention
- Maximum current per contact is 0.4A
- Maximum voltage is 50VAC (RMS)/DC
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
50Contacts
Product Range
Easy-On 501951
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057