Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501647-1000
Order Code2614932
Product RangeiGrid 501647
Also Known AsGTIN UPC EAN: 822350087308
Technical Datasheet
91,553 In Stock
144,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.0487 |
| 400+ | €0.0436 |
| 1200+ | €0.0427 |
| 3200+ | €0.0419 |
| 8000+ | €0.041 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501647-1000
Order Code2614932
Product RangeiGrid 501647
Also Known AsGTIN UPC EAN: 822350087308
Technical Datasheet
Product RangeiGrid 501647
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 501646 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 501647-1000 is a crimp terminal made of copper alloy with tin plated finish. The 501647 series female terminal/socket contact accepts 22 to 26AWG wire. It mates with 501645 vertical header and 501676 right angle header. This terminal is suitable for use with 2mm pitch iGrid™ dual row wire-to-board housing.
- Maximum mating cycles is 30
- Maximum rated current is 2A
- Maximum rated voltage is 125V
Applications
Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Portable Devices
Technical Specifications
Product Range
iGrid 501647
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 501646 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 501647-1000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001