Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501646-1000
Order Code2751334
Product RangeiGrid 501646
Also Known AsGTIN UPC EAN: 822350087131
Technical Datasheet
15,444 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.430 |
| 100+ | €0.329 |
| 500+ | €0.277 |
| 1000+ | €0.266 |
| 2000+ | €0.257 |
| 3000+ | €0.247 |
Price for:Each
Minimum: 10
Multiple: 10
€4.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-1000
Order Code2751334
Product RangeiGrid 501646
Also Known AsGTIN UPC EAN: 822350087131
Technical Datasheet
Product RangeiGrid 501646
No. of Positions10Ways
Pitch Spacing2mm
For Use With501647, 503095 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 501646-1000 is a 10-position 2-row crimp housing made of natural colour nylon. It comes with positive lock. It mates with the 501645 vertical header and 501876 right angle header. It is suitable for use with the 501647 22 to 26AWG and 501648 26 to 28AWG terminal. The Molex's iGrid™ connector system offers compact design and anti-tangle internal lock for applications requiring good mating retention. It features a robust design to withstand rugged handling.
- UL94V-0 flammability
Applications
Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Product Range
iGrid 501646
No. of Positions
10Ways
For Use With
501647, 503095 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 501646-1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814