Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50079-8025
Order Code2990505
Product RangePicoBlade 50079
Also Known AsGTIN UPC EAN: 887191746340
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No50079-8025
Order Code2990505
Product RangePicoBlade 50079
Also Known AsGTIN UPC EAN: 887191746340
Technical Datasheet
Product RangePicoBlade 50079
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithMolex PicoBlade 51021 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Product Overview
- Current Rating: 1A (Maximum per Contact)
- Voltage Rating: 125VAC (Maximum)
Applications
Automotive Systems, Consumer Electronics, Data / Computing, Gaming, Industrial, Medical, Security, Telecommunications, Televisions, LCD Displays, Test & Measurement
Technical Specifications
Product Range
PicoBlade 50079
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex PicoBlade 51021 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065