Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-37-5033
Order Code9979557
Product RangeMini-SPOX 5264 Series
Also Known As5264-03, GTIN UPC EAN: 0800753578357
26,470 In Stock
12,622 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.108 |
| 100+ | €0.0807 |
| 500+ | €0.0787 |
| 1000+ | €0.0767 |
| 2000+ | €0.0746 |
| 3000+ | €0.0726 |
Price for:Each
Minimum: 10
Multiple: 10
€1.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5033
Order Code9979557
Product RangeMini-SPOX 5264 Series
Also Known As5264-03, GTIN UPC EAN: 0800753578357
Product RangeMini-SPOX 5264 Series
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-SPOX 5263 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
50-37-5033 is a 5264 series, 3 circuit, single row, 2.50mm pitch, Mini-SPOX receptacle crimp housing with friction lock. It is mates with 5267 Mini-SPOX vertical single row headers, 5268 Mini-SPOX right-angle single row headers. It is used with 5263 Mini-SPOX female crimp terminals.
- UL E29179 approved and 94V-0 flammability
- Polarized to mating part
- Natural nylon resin
- Lock to mating part
- Operating temperature range from -55°C to +105°C
- 2.50mm pitch - mating interface
Technical Specifications
Product Range
Mini-SPOX 5264 Series
No. of Positions
3Ways
For Use With
Molex Mini-SPOX 5263 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50-37-5033
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361