Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47589-0001.
Order Code2411405
Product Range47589 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMOLEX
Manufacturer Part No47589-0001.
Order Code2411405
Product Range47589 Series
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Product Range47589 Series
Connector MountingSurface Mount
OrientationRight Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Alternatives for 47589-0001.
1 Product Found
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Product Range
47589 Series
Orientation
Right Angle
Contact Material
Copper Alloy
USB Standard
USB 2.0
No. of Positions
5Ways
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability