Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No47266-0001
Order Code1516663
Product Range47266
Also Known AsGTIN UPC EAN: 822350248112
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product Range47266
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 47266-0001 is a 19-circuit 2-row 0.050mm pitch right angle HDMI Receptacle with 0.76µm gold-plated copper alloy contacts, 1.90mm through hole shell tab, matte tin-plated shell with flange. This 47266 series receptacle mates with 88768 HDMI cable assembly, suitable for wire-to-board application.
- Black colour
- 0.5A Current rating per contact
- 40VDC Voltage rating
- -20 to 85°C Temperature rating
Applications
Multimedia
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
47266
Gender
Receptacle
Contact Termination
Solder
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204