Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46993-0620
Order Code3648535
Product RangeMini-Fit Versa Color 46993
Technical Datasheet
9,940 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.785 |
| 100+ | €0.774 |
| 500+ | €0.743 |
| 1000+ | €0.712 |
| 2000+ | €0.698 |
| 3000+ | €0.684 |
Price for:Each
Minimum: 10
Multiple: 10
€7.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46993-0620
Order Code3648535
Product RangeMini-Fit Versa Color 46993
Technical Datasheet
Product RangeMini-Fit Versa Color 46993
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 46993 series Mini-Fit Versa colour plug housing
- Dual row with panel mount ears
- UL 94V-0 rated red colour nylon 6/6 housing
- Glow-wire capable
- Mates with Mini-Fit 46992 series Versa colour receptacle
- Use with 5558 series Mini-Fit male crimp terminals
- 4.2mm pitch mating and pitch terminating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Versa Color 46993
No. of Positions
6Ways
For Use With
Molex Mini-Fit 5558 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024