Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46765-2001
Order Code2411396
Product Range46765 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4000+ | €1.330 |
8000+ | €1.310 |
16000+ | €1.290 |
24000+ | €1.280 |
Price for:Each
Minimum: 4000
Multiple: 4000
€5,320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46765-2001
Order Code2411396
Product Range46765 Series
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact TerminationSurface Mount Right Angle
Connector Body MaterialMetallised Plastic Body
Product Range46765 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Termination
Surface Mount Right Angle
Product Range
46765 Series
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157