Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1000+ | €1.470 | 
| 3000+ | €1.440 | 
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,470.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46765-1001..
Order Code3107268
Product Range46765
Also Known AsGTIN UPC EAN: 884982008571
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
Product Range46765
SVHCNo SVHC (25-Jun-2025)
Product Overview
46765-1001 is a 46765 series, dual row, 0.40mm pitch Micro HDMI connector, right-angle receptacle mates with 68786 Micro HDMI cable assemblies.
- Surface mount termination interface style with through hole shell tabs and right angle orientation
- 19 loaded circuits
- 94V-0 flammability
- Features keying to mating part, lock to mating part
- Copper alloy metal with gold plating mating and gold plating termination
- Features PCB retention, polarized to mating part and polarized to PCB
- 30V maximum voltage, 0.8A current maximum per contact
- Features grounding to panel, fully shield type
- Single port
- High temperature thermoplastic resin
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
46765
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000767