Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46437-3008
Order Code3862711
Product RangeEXTreme Ten60Power 46437 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No46437-3008
Order Code3862711
Product RangeEXTreme Ten60Power 46437 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Power, Signal
Pitch Spacing-
No. of Rows-
No. of Contacts30Contacts
Connector MountingThrough Hole Mount Right Angle
Product RangeEXTreme Ten60Power 46437 Series
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Systems
Board-to-Board, Power, Signal
No. of Rows
-
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
-
No. of Contacts
30Contacts
Product Range
EXTreme Ten60Power 46437 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001