Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45146-0210
Order Code2983487
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 0191128910156
Technical Datasheet
43 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.760 |
10+ | €6.690 |
25+ | €6.680 |
100+ | €6.670 |
250+ | €6.660 |
500+ | €6.650 |
Price for:Each
Minimum: 1
Multiple: 1
€6.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45146-0210
Order Code2983487
Product RangeSquba OTS 45146 Series
Also Known AsGTIN UPC EAN: 0191128910156
Technical Datasheet
Connector to ConnectorSquba Plug to Squba Plug
No. of Positions2Ways
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeSquba OTS 45146 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCDecamethylcyclopentasiloxane (07-Nov-2024)
Technical Specifications
Connector to Connector
Squba Plug to Squba Plug
Connector Pitch
1.8mm
Cable Length - Metric
1m
Product Range
Squba OTS 45146 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.28ft
Wire Gauge
22AWG
SVHC
Decamethylcyclopentasiloxane (07-Nov-2024)
Technical Docs (3)
Alternatives for 45146-0210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0151