Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45130-0210
Order Code2747304
Product RangeNano-Fit OTS 45130 Series
Also Known AsGTIN UPC EAN: 191128141949
Technical Datasheet
1,168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
10+ | €2.900 |
100+ | €2.700 |
250+ | €2.480 |
500+ | €2.430 |
Price for:Each
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45130-0210
Order Code2747304
Product RangeNano-Fit OTS 45130 Series
Also Known AsGTIN UPC EAN: 191128141949
Technical Datasheet
Connector Type ANano-Fit 2 Position Receptacle
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
Connector Type BNano-Fit 2 Position Receptacle
No. of Positions2Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeNano-Fit OTS 45130 Series
Wire Gauge20AWG
Jacket ColourBlack
Product Overview
- Nano-Fit TPA OTS discrete cable assembly carries 6.5A current in a small package
- Pin-to-pin mapping from receptacle to PCB header
- Space savings for design flexibility
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Medical
Technical Specifications
Connector Type A
Nano-Fit 2 Position Receptacle
Connector Type B
Nano-Fit 2 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
1m
Product Range
Nano-Fit OTS 45130 Series
Jacket Colour
Black
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.28ft
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0143