Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44769-1202
Order Code3862702
Product RangeMicro-Fit 3.0 BMI 44769 Series
Technical Datasheet
1,291 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.500 |
10+ | €4.230 |
100+ | €3.590 |
250+ | €3.550 |
500+ | €3.500 |
1000+ | €3.430 |
Price for:Each
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-1202
Order Code3862702
Product RangeMicro-Fit 3.0 BMI 44769 Series
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Mount
Product RangeMicro-Fit 3.0 BMI 44769 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
12Contacts
Product Range
Micro-Fit 3.0 BMI 44769 Series
Contact Plating
Gold Plated Contacts
Alternatives for 44769-1202
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001