Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44441-1004
Order Code3222643
Product RangeSabre 44441
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.657 |
| 100+ | €0.548 |
| 500+ | €0.479 |
| 1000+ | €0.461 |
| 2000+ | €0.422 |
| 3000+ | €0.414 |
Price for:Each
Minimum: 10
Multiple: 10
€6.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44441-1004
Order Code3222643
Product RangeSabre 44441
Technical Datasheet
Product RangeSabre 44441
No. of Positions4Ways
Pitch Spacing7.5mm
For Use WithMolex Sabre 43375 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Sabre 44441
No. of Positions
4Ways
For Use With
Molex Sabre 43375 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629