Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43650-1013
Order Code2612312
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800754776325
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
320+ | €2.630 |
960+ | €2.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 320
Multiple: 320
€841.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-1013
Order Code2612312
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800754776325
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit 3.0 43650
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
The 43650-1013 from Molex is a Micro-Fit 3.0 3.00mm pitch, single row, 10 circuits, right angle wire to board PCB header with solder tab. It mates with 43645 Micro-Fit 3.0 receptacle housing.
- Tin (Sn) plated brass contact
- Flammability rating is 94V-0
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 5A
- Voltage rating is 600V
- Fully shrouded
- UL E29179 recognized and CSA LR19980 certified
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
10Contacts
Product Range
Micro-Fit 3.0 43650
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 43650-1013
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003118